Part Details for ZPF000000000203795 by TE Connectivity
Overview of ZPF000000000203795 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000203795
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000203795
|
Avnet Americas | Connector Circular Receptacle 19 Position Pin Crimp Straight Jam Nut 19 Terminal 1 Port - Bulk (Alt: ZPF000000000203795) Min Qty: 49 Package Multiple: 1 Container: Bulk | 0 |
|
$49.9022 / $60.0518 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 49 Package Multiple: 1 Container: Box | 0Box |
|
$79.7000 | Buy Now |
DISTI #
DCHZPF000000000203795
|
Heilind Electronics | FDBA 54-14-19 PY-K-A1025 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHZPF000000000203795
|
Interstate Connecting Components | FDBA 54-14-19 PY-K-A1025 | 0 |
|
Buy Now | |
|
Master Electronics | FDBA 54-14-19 PY-K-A1025 | 0 |
|
$76.6400 / $199.1500 | Buy Now |
Part Details for ZPF000000000203795
ZPF000000000203795 CAD Models
ZPF000000000203795 Part Data Attributes:
|
ZPF000000000203795
TE Connectivity
Buy Now
|
Compare Parts:
ZPF000000000203795
TE Connectivity
Circular Connector, 19 Contact(s), Aluminum Alloy, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | Y | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 115 V | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |