There are no models available for this part yet.
Overview of ZPF000000000149499 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZPF000000000149499 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZPF000000000149499
|
Avnet Americas | Circular Connector Plug 3 Position Socket Contact Cable Mount Crimp - Bulk (Alt: ZPF000000000149499) RoHS: Compliant Min Qty: 43 Package Multiple: 1 Container: Bulk | 0 |
|
$71.8502 / $86.4638 | Buy Now | |
DISTI #
571-ZPF149499
|
Mouser Electronics | Circular MIL Spec Connector 98315 SE70803S6A1499 RoHS: Compliant | 0 |
|
$89.1600 / $92.2400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 43 Package Multiple: 1 Container: Box | 0Box |
|
$78.0700 | Buy Now | ||
Onlinecomponents.com | 983-15 SE 7-08-03 S6 A1499 RoHS: Compliant |
4 Partner Stock |
|
$85.3500 / $114.8400 | Buy Now | ||
Master Electronics | 983-15 SE 7-08-03 S6 A1499 RoHS: Compliant |
4 Partner Stock |
|
$85.3500 / $114.8400 | Buy Now |
CAD Models for ZPF000000000149499 by TE Connectivity
Part Data Attributes for ZPF000000000149499 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Durability
|
500 Cycles
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
7.5A
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
260 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
6
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
EN
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
08
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
3
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
24 AWG
|