Part Details for ZPF000000000017967 by TE Connectivity
Overview of ZPF000000000017967 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ZPF000000000017967
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000017967
|
Avnet Americas | Conn Circular M 10 POS Crimp ST Flange Mount 10 Terminal 1 Port - Bulk (Alt: ZPF000000000017967) RoHS: Compliant Min Qty: 123 Package Multiple: 1 Container: Bulk | 0 |
|
$27.8244 / $33.4836 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 123 Package Multiple: 1 Container: Box | 0Box |
|
$30.2400 | Buy Now |
|
Master Electronics | FDBA 50-12-10 PW-K-A499 RoHS: Compliant | 0 |
|
$29.0300 / $79.5300 | Buy Now |
Part Details for ZPF000000000017967
ZPF000000000017967 CAD Models
ZPF000000000017967 Part Data Attributes:
|
ZPF000000000017967
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000017967
TE Connectivity
Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | W | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 115 V | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |