Part Details for ZPF000000000015262 by TE Connectivity
Overview of ZPF000000000015262 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZPF000000000015262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-ZPF015262
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC-M 12-20 BN RoHS: Compliant | 0 |
|
$12.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$10.8600 | Buy Now |
DISTI #
DCHZPF000000000015262
|
Heilind Electronics | DMC-M 12-20 BN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DMC-M 12-20 BN RoHS: Compliant | 0 |
|
$10.5100 / $28.8000 | Buy Now |
DISTI #
DMC-M12-20BN
|
TTI | Rectangular MIL Spec Connectors DMC 12C 12#20 PIN M O Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 221 In Stock |
|
$13.0500 / $15.1400 | Buy Now |
DISTI #
DCHZPF000000000015262
|
Interstate Connecting Components | DMC-M 12-20 BN | 0 |
|
Buy Now | |
DISTI #
ZPF000000000015262
|
Avnet Abacus | Rectangular Insert Module 12 Position Socket Contact Cable Mount (Alt: ZPF000000000015262) Min Qty: 336 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DMC-M 12-20 BN RoHS: Compliant | 0 |
|
$10.5100 / $28.8000 | Buy Now |
Part Details for ZPF000000000015262
ZPF000000000015262 CAD Models
ZPF000000000015262 Part Data Attributes
|
ZPF000000000015262
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000015262
TE Connectivity
Rack and Panel Connector, 12 Contact(s), Female, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-39029 | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | COMPOSITE | |
Terminal Pitch | 3.38 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |