Part Details for ZPF000000000008231 by TE Connectivity
Overview of ZPF000000000008231 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000008231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3926
|
Newark | Circular Mil Spec Connector 983-6Ke 12-12 S6 L |Deutsch Te Connectivity ZPF000000000008231 Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.9100 | Buy Now |
DISTI #
ZPF000000000008231
|
Avnet Americas | Conn Circular F 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: ZPF000000000008231) RoHS: Compliant Min Qty: 105 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-ZPF008231
|
Mouser Electronics | Circular MIL Spec Connector 983-6KE 12-12 S6 L RoHS: Compliant | 0 |
|
$48.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 1 Container: Box | 0Box |
|
$44.8100 | Buy Now |
DISTI #
ZPF000000000008231
|
Avnet Americas | Conn Circular F 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: ZPF000000000008231) RoHS: Compliant Min Qty: 105 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity ZPF000000000008231
|
PEI Genesis | MIL Series Connector, 12 Con | 2 |
|
Buy Now | |
|
Master Electronics | 983-6KE 12-12 S6 L RoHS: Compliant | 0 |
|
$43.2500 / $115.5300 | Buy Now |
Part Details for ZPF000000000008231
ZPF000000000008231 CAD Models
ZPF000000000008231 Part Data Attributes:
|
ZPF000000000008231
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000008231
TE Connectivity
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-83723 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | 6 | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | EN | |
Shell Material | STAINLESS STEEL | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for ZPF000000000008231
This table gives cross-reference parts and alternative options found for ZPF000000000008231. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPF000000000008231, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9836KE12-12S6L | CONNECTOR, 12 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | ZPF000000000008231 vs 9836KE12-12S6L |
9836KE12-12S6L | 12 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | ZPF000000000008231 vs 9836KE12-12S6L |