ZPD7.5TA2
Description: Zener Diode, 7.5V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH

Overview of ZPD7.5TA2 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for ZPD7.5TA2 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZPD7.5TA2 by Motorola Semiconductor Products

ZPD7.5TA2
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
7.5 V
Reverse Current-Max
0.1 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
5.25 mV/°C
Working Test Current
5 mA
Want to compare parts?
  1. ZPD7.5TA2
    Motorola Semiconductor Products
    Zener Diode, 7.5V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH
    VS

Alternate Parts for ZPD7.5TA2

This table gives cross-reference parts and alternative options found for ZPD7.5TA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPD7.5TA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX83C8V2TA2 8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC ZPD7.5TA2 vs BZX83C8V2TA2
ZPD8.2RL2 Zener Diode, 8.2V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products ZPD7.5TA2 vs ZPD8.2RL2
BZX83C7V5TA2 Zener Diode, 7.5V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products ZPD7.5TA2 vs BZX83C7V5TA2
BZX55C7V5B2 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics ZPD7.5TA2 vs BZX55C7V5B2
BZX83C7V5TA Zener Diode, 7.5V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products ZPD7.5TA2 vs BZX83C7V5TA
ZPD8.2TA Zener Diode, 8.2V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products ZPD7.5TA2 vs ZPD8.2TA
ZPD7.5RL2 Zener Diode, 7.5V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products ZPD7.5TA2 vs ZPD7.5RL2
MTZJT-908.2 Zener Diode, 8.2V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 ROHM Semiconductor ZPD7.5TA2 vs MTZJT-908.2
BZX83C8V2RL2 8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC ZPD7.5TA2 vs BZX83C8V2RL2
BZX83C7V5TA 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC ZPD7.5TA2 vs BZX83C7V5TA
Part Number Description Manufacturer Compare
BZX55C7V5AR2 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics ZPD7.5TA2 vs BZX55C7V5AR2
MTZJT-958.2 Zener Diode, 8.2V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 ROHM Semiconductor ZPD7.5TA2 vs MTZJT-958.2
BZX79C7V5AR1 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics ZPD7.5TA2 vs BZX79C7V5AR1
ZPD7.5RL2 Zener Diode, 7.5V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products ZPD7.5TA2 vs ZPD7.5RL2
BZX55C7V5AZ2 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics ZPD7.5TA2 vs BZX55C7V5AZ2
BZX55C8V2AR2 8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics ZPD7.5TA2 vs BZX55C8V2AR2
BZX79C8V2AZ1 8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics ZPD7.5TA2 vs BZX79C8V2AZ1
BZX83C8V2TA2 Zener Diode, 8.2V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products ZPD7.5TA2 vs BZX83C8V2TA2
ZPD8.2RL2 Zener Diode, 8.2V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products ZPD7.5TA2 vs ZPD8.2RL2
BZX79C8V2B2 8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics ZPD7.5TA2 vs BZX79C8V2B2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZPD7.5TA2 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZPD7.5TA2 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of ZPD7.5TA2 would you like to use for your alert(s)?
  • Please alert me when ZPD7.5TA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZPD7.5TA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZPD7.5TA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZPD7.5TA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZPD7.5TA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZPD7.5TA2 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: