There are no models available for this part yet.
Overview of ZPD5.6TA2 by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSE736TA2 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 6P6C, Right angle, Shield, With LEDs, 2 Port | |
RJHSE706TA2 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 6P6C, Rignt angle, No Shield, With LEDs, 2 Port | |
RJSAE736TA2 | Amphenol Communications Solutions | Modular Jack - 6P6C, RA, Two Port, Stacked, 2x1, Shield With Top and Side EMI Tabs, With LEDs |
CAD Models for ZPD5.6TA2 by Motorola Semiconductor Products
Part Data Attributes for ZPD5.6TA2 by Motorola Semiconductor Products
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-204AH
|
JESD-30 Code
|
O-LALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
5.6 V
|
Reverse Current-Max
|
0.1 µA
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Temp Coeff-Max
|
3.36 mV/°C
|
Working Test Current
|
5 mA
|
Alternate Parts for ZPD5.6TA2
This table gives cross-reference parts and alternative options found for ZPD5.6TA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPD5.6TA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZPHL5.6A | Zener Diode, 5.6V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD5.6TA2 vs TZPHL5.6A |
BZX55C5V6B2 | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | ZPD5.6TA2 vs BZX55C5V6B2 |
TZPT-20A5.6A | Zener Diode, 5.6V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD5.6TA2 vs TZPT-20A5.6A |
TZPT-215.6A | Zener Diode, 5.6V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD5.6TA2 vs TZPT-215.6A |
BZX83C5V1TA2 | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | ZPD5.6TA2 vs BZX83C5V1TA2 |
ZPD5.6TA | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | ZPD5.6TA2 vs ZPD5.6TA |
TZPHD5.1A | Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD5.6TA2 vs TZPHD5.1A |
TZP5.6B | Zener Diode, 5.6V V(Z), 0.5W, Silicon, Unidirectional, DO-41 | ROHM Semiconductor | ZPD5.6TA2 vs TZP5.6B |
TZPVT5.1A | Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD5.6TA2 vs TZPVT5.1A |
MTZT-775.1 | Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | ZPD5.6TA2 vs MTZT-775.1 |