Part Details for ZPD5.6TA by Motorola Semiconductor Products
Overview of ZPD5.6TA by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZPD5.6TA
ZPD5.6TA CAD Models
ZPD5.6TA Part Data Attributes
|
ZPD5.6TA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
ZPD5.6TA
Motorola Semiconductor Products
Zener Diode, 5.6V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 3.36 mV/°C | |
Working Test Current | 5 mA |
Alternate Parts for ZPD5.6TA
This table gives cross-reference parts and alternative options found for ZPD5.6TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPD5.6TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55C5V6AR2 | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | ZPD5.6TA vs BZX55C5V6AR2 |
TZPHR5.6A | Zener Diode, 5.6V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD5.6TA vs TZPHR5.6A |
BZX79C5V1AR1 | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | ZPD5.6TA vs BZX79C5V1AR1 |
BZX55C5V6AZ1 | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | ZPD5.6TA vs BZX55C5V6AZ1 |
TZPFV5.6A | Zener Diode, 5.6V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD5.6TA vs TZPFV5.6A |
TZPT-205.6A | Zener Diode, 5.6V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD5.6TA vs TZPT-205.6A |
BZX55C5V1AZ2 | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | ZPD5.6TA vs BZX55C5V1AZ2 |
TZPHT5.6A | Zener Diode, 5.6V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD5.6TA vs TZPHT5.6A |
TZPT-93X5.6A | Zener Diode, 5.6V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD5.6TA vs TZPT-93X5.6A |
TZPT-935.6A | Zener Diode, 5.6V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD5.6TA vs TZPT-935.6A |