Part Details for ZPD5.1RL2 by Motorola Mobility LLC
Overview of ZPD5.1RL2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZPD5.1RL2
ZPD5.1RL2 CAD Models
ZPD5.1RL2 Part Data Attributes
|
ZPD5.1RL2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
ZPD5.1RL2
Motorola Mobility LLC
5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 2.04 mV/°C | |
Working Test Current | 5 mA |
Alternate Parts for ZPD5.1RL2
This table gives cross-reference parts and alternative options found for ZPD5.1RL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPD5.1RL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55C5V6AR2 | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | ZPD5.1RL2 vs BZX55C5V6AR2 |
TZPHR5.6A | Zener Diode, 5.6V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD5.1RL2 vs TZPHR5.6A |
BZX79C5V1AR1 | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | ZPD5.1RL2 vs BZX79C5V1AR1 |
BZX55C5V6AZ1 | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | ZPD5.1RL2 vs BZX55C5V6AZ1 |
TZPFV5.6A | Zener Diode, 5.6V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD5.1RL2 vs TZPFV5.6A |
TZPT-205.6A | Zener Diode, 5.6V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD5.1RL2 vs TZPT-205.6A |
BZX55C5V1AZ2 | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | ZPD5.1RL2 vs BZX55C5V1AZ2 |
TZPHT5.6A | Zener Diode, 5.6V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD5.1RL2 vs TZPHT5.6A |
TZPT-93X5.6A | Zener Diode, 5.6V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD5.1RL2 vs TZPT-93X5.6A |
TZPT-935.6A | Zener Diode, 5.6V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD5.1RL2 vs TZPT-935.6A |