There are no models available for this part yet.
Overview of ZPD4.7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for ZPD4.7 by Diodes Incorporated
Part Data Attributes for ZPD4.7 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Part Package Code
|
DO-35
|
Package Description
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
78 Ω
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
4.7 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
6.38%
|
Working Test Current
|
5 mA
|
Alternate Parts for ZPD4.7
This table gives cross-reference parts and alternative options found for ZPD4.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPD4.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZPD4.7 | Zener Diode, 4.7V V(Z), 5%, 0.5W, | Fairchild Semiconductor Corporation | ZPD4.7 vs ZPD4.7 |
ZPD4.7 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Diotec Semiconductor AG | ZPD4.7 vs ZPD4.7 |
ZPD4.7 | Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Lite-On Semiconductor Corporation | ZPD4.7 vs ZPD4.7 |
ZPD4.7 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | ZPD4.7 vs ZPD4.7 |
ZPD4.7 | Zener Diode, 4.7V V(Z), 5%, 0.5W, | EIC Semiconductor Inc | ZPD4.7 vs ZPD4.7 |
Related Parts for ZPD4.7
-
ZPD11Zener Diodes
-
15SQ100Rectifier Diodes
-
1.5KE6.8ATransient Suppressors
-
ZXMP6A18DN8TCPower Field-Effect Transistors
-
ZX5T3ZTASmall Signal Bipolar Transistors
-
ZVN2110ASmall Signal Field-Effect Transistors
-
1-963749-1Terminals and Terminal Blocks
-
02511.25MRT1LElectric Fuses
-
04820010ZXBOther Analog ICs