Part Details for ZPD30TA by Motorola Mobility LLC
Overview of ZPD30TA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZPD30TA
ZPD30TA CAD Models
ZPD30TA Part Data Attributes
|
ZPD30TA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
ZPD30TA
Motorola Mobility LLC
30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 30 mV/°C | |
Working Test Current | 5 mA |
Alternate Parts for ZPD30TA
This table gives cross-reference parts and alternative options found for ZPD30TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPD30TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTZJT-9430 | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | ZPD30TA vs MTZJT-9430 |
BZX79C30AZ2 | 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | ZPD30TA vs BZX79C30AZ2 |
MTZJT-9030 | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | ZPD30TA vs MTZJT-9030 |
BZX79C30B2 | 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | ZPD30TA vs BZX79C30B2 |
BZX79C30AR1 | 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | ZPD30TA vs BZX79C30AR1 |
TZPT-92A30A | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD30TA vs TZPT-92A30A |
TZPT-20A30A | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD30TA vs TZPT-20A30A |
TZP30B | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, DO-41 | ROHM Semiconductor | ZPD30TA vs TZP30B |
ZPD30TA2 | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | ZPD30TA vs ZPD30TA2 |
TZPT-93X30A | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD30TA vs TZPT-93X30A |