Part Details for ZPD2.7RL2 by Motorola Semiconductor Products
Overview of ZPD2.7RL2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZPD2.7RL2
ZPD2.7RL2 CAD Models
ZPD2.7RL2 Part Data Attributes
|
ZPD2.7RL2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
ZPD2.7RL2
Motorola Semiconductor Products
Zener Diode, 2.7V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.7 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | -1.08 mV/°C | |
Working Test Current | 5 mA |
Alternate Parts for ZPD2.7RL2
This table gives cross-reference parts and alternative options found for ZPD2.7RL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPD2.7RL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZPD2.7TA | Zener Diode, 2.7V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | ZPD2.7RL2 vs ZPD2.7TA |
TZPVJ2.7A | Zener Diode, 2.7V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD2.7RL2 vs TZPVJ2.7A |
TZPHT2.7A | Zener Diode, 2.7V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD2.7RL2 vs TZPHT2.7A |
MTZJT-942.7 | Zener Diode, 2.7V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | ZPD2.7RL2 vs MTZJT-942.7 |
ZPD2.7RL2 | 2.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | ZPD2.7RL2 vs ZPD2.7RL2 |
TZPHN2.7A | Zener Diode, 2.7V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD2.7RL2 vs TZPHN2.7A |
BZX79C2V7AZ1 | 2.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | ZPD2.7RL2 vs BZX79C2V7AZ1 |
TZPT-822.7A | Zener Diode, 2.7V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD2.7RL2 vs TZPT-822.7A |
TZPHM2.7A | Zener Diode, 2.7V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD2.7RL2 vs TZPHM2.7A |
MTZJT-912.7 | Zener Diode, 2.7V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | ZPD2.7RL2 vs MTZJT-912.7 |