ZOV250J32ME
SEI Stackpole Electronics Inc
Description: Varistor, 320V, 970J, Through Hole Mount, RADIAL LEADED

Overview of ZOV250J32ME by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ZOV250J32ME by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZOV250J32ME by SEI Stackpole Electronics Inc

ZOV250J32ME
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
250 V
Energy Absorbing Capacity-Max
970 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
1.2 W
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
FLAT
Working Voltage
320 V
Want to compare parts?
  1. ZOV250J32ME
    SEI Stackpole Electronics Inc
    Varistor, 320V, 970J, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for ZOV250J32ME

This table gives cross-reference parts and alternative options found for ZOV250J32ME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZOV250J32ME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZOV250J32E Varistor, 320V, 970J, Through Hole Mount, RADIAL LEADED SEI Stackpole Electronics Inc ZOV250J32ME vs ZOV250J32E
ZOV250L32ME Varistor, 320V, 970J, Through Hole Mount, RADIAL LEADED SEI Stackpole Electronics Inc ZOV250J32ME vs ZOV250L32ME
ZOV250M32E Varistor, 320V, 970J, Through Hole Mount, RADIAL LEADED SEI Stackpole Electronics Inc ZOV250J32ME vs ZOV250M32E
ZOV250S32E Varistor, 320V, 970J, Through Hole Mount, RADIAL LEADED SEI Stackpole Electronics Inc ZOV250J32ME vs ZOV250S32E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZOV250J32ME by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZOV250J32ME by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of ZOV250J32ME would you like to use for your alert(s)?
  • Please alert me when ZOV250J32ME inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZOV250J32ME alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZOV250J32ME to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZOV250J32ME alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZOV250J32ME.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZOV250J32ME by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: