Part Details for ZNR40W62OHMJN by Token Electronics Industry Co Ltd
Overview of ZNR40W62OHMJN by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZNR40W62OHMJN
ZNR40W62OHMJN CAD Models
ZNR40W62OHMJN Part Data Attributes
|
ZNR40W62OHMJN
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZNR40W62OHMJN
Token Electronics Industry Co Ltd
Fixed Resistor, Metal Alloy, 40W, 62ohm, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Tubular | |
Package Height | 11 mm | |
Package Length | 83 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Rated Power Dissipation (P) | 40 W | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | ZNR40W(J,H TOL) | |
Technology | METAL ALLOY | |
Tolerance | 5% |