ZNR120W560OHMJN
Token Electronics Industry Co Ltd
Description: Fixed Resistor, Metal Alloy, 120W, 560ohm, 5% +/-Tol,

Overview of ZNR120W560OHMJN by Token Electronics Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ZNR120W560OHMJN by Token Electronics Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZNR120W560OHMJN by Token Electronics Industry Co Ltd

ZNR120W560OHMJN
Token Electronics Industry Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Construction
Tubular
Package Height
11 mm
Package Length
218 mm
Package Shape
TUBULAR PACKAGE
Package Style
Chassis Mount
Package Width
35 mm
Rated Power Dissipation (P)
120 W
Resistance
560 Ω
Resistor Type
FIXED RESISTOR
Series
ZNR120W(J,H TOL)
Technology
METAL ALLOY
Tolerance
5%
Want to compare parts?
  1. ZNR120W560OHMJN
    Token Electronics Industry Co Ltd
    Fixed Resistor, Metal Alloy, 120W, 560ohm, 5% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZNR120W560OHMJN by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZNR120W560OHMJN by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of ZNR120W560OHMJN would you like to use for your alert(s)?
  • Please alert me when ZNR120W560OHMJN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZNR120W560OHMJN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZNR120W560OHMJN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZNR120W560OHMJN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZNR120W560OHMJN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZNR120W560OHMJN by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: