Part Details for ZNR120W510OHMJN by Token Electronics Industry Co Ltd
Overview of ZNR120W510OHMJN by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZNR120W510OHMJN
ZNR120W510OHMJN CAD Models
ZNR120W510OHMJN Part Data Attributes
|
ZNR120W510OHMJN
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZNR120W510OHMJN
Token Electronics Industry Co Ltd
Fixed Resistor, Metal Alloy, 120W, 510ohm, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Tubular | |
Package Height | 11 mm | |
Package Length | 218 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 35 mm | |
Rated Power Dissipation (P) | 120 W | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | ZNR120W(J,H TOL) | |
Technology | METAL ALLOY | |
Tolerance | 5% |