Part Details for ZNP102 by Diodes Incorporated
Overview of ZNP102 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Part Details for ZNP102
ZNP102 CAD Models
ZNP102 Part Data Attributes
|
ZNP102
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZNP102
Diodes Incorporated
IC,REFLECTIVE DETECTOR,1-CHANNEL,CAN-8.1
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Output Circuit Type | Photodiode | |
Output Current-Max | 16 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |