Part Details for ZN4PD-920W-S by Mini-Circuits
Overview of ZN4PD-920W-S by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS6521920WRHBRQ1 | Texas Instruments | Automotive power management integrated circuit (PMIC) for ARM® Cortex®-A53 processors 32-VQFN -40 to 125 | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 |
Part Details for ZN4PD-920W-S
ZN4PD-920W-S CAD Models
ZN4PD-920W-S Part Data Attributes
|
ZN4PD-920W-S
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZN4PD-920W-S
Mini-Circuits
Combiner, 670MHz Min, 1000MHz Max, 0.6dB Insertion Loss-Max, CASE UU182
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA, ISOLATION-MIN (DB):15 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 0.6 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 670 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.25 |