Part Details for ZN3PD-900W+ by Mini-Circuits
Overview of ZN3PD-900W+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZN3PD-900W+
ZN3PD-900W+ CAD Models
ZN3PD-900W+ Part Data Attributes
|
ZN3PD-900W+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZN3PD-900W+
Mini-Circuits
Combiner, 650MHz Min, 1050MHz Max, 0.8dB Insertion Loss-Max, CASE UU181
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, ISOLATION-MIN (DB):15 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 0.8 dB | |
Operating Frequency-Max | 1050 MHz | |
Operating Frequency-Min | 650 MHz | |
RF/Microwave Device Type | COMBINER | |
VSWR-Max | 1.3 |