Part Details for ZMZ20M by Diodes Incorporated
Overview of ZMZ20M by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZMZ20M
ZMZ20M CAD Models
ZMZ20M Part Data Attributes
|
ZMZ20M
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZMZ20M
Diodes Incorporated
Magnetoresistive Sensor, -3.12mT Min, 3.12mT Max, 12-24V, Rectangular, Through Hole Mount, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SENSITIVITY IS AT 5MV/V | |
Body Breadth | 2.6 mm | |
Body Height | 4.2 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Hysteresis | 50 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 3.12 mT | |
Magnetic Field Range-Min | -3.12 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 12-24V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Resistance | 2200 Ω | |
Sensitivity (mV/G) | 7 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for ZMZ20M
This table gives cross-reference parts and alternative options found for ZMZ20M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMZ20M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZMZ20M | Magnetoresistive Sensor, -3.12mT Min, 3.12mT Max, 12-22V, Rectangular, Through Hole Mount, SIP-4 | Zetex / Diodes Inc | ZMZ20M vs UZMZ20M |