Part Details for ZMYKVG78W by SunLED Group
Overview of ZMYKVG78W by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for ZMYKVG78W
ZMYKVG78W CAD Models
ZMYKVG78W Part Data Attributes:
|
ZMYKVG78W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
ZMYKVG78W
SunLED Group
DUAL COLOR LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Yellow/Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | Water Clear | |
Luminous Intensity-Nom | 795/278 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Peak Wavelength | 590/574 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 20 deg |