Part Details for ZMY7V5GS18 by Vishay Semiconductors
Overview of ZMY7V5GS18 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZMY7V5GS18
ZMY7V5GS18 CAD Models
ZMY7V5GS18 Part Data Attributes
|
ZMY7V5GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ZMY7V5GS18
Vishay Semiconductors
DIODE 7.45 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, GLASS PACKAGE-2, Voltage Regulator Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown |