Part Details for ZMY62 by Diotec Semiconductor AG
Overview of ZMY62 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMY62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZMY62CT-ND
|
DigiKey | ZENER MELF 62V 1.3W 5% Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
10000 In Stock |
|
$0.0389 / $0.3900 | Buy Now |
DISTI #
637-ZMY62
|
Mouser Electronics | Zener Diodes Zener, Melf, 62V, 1.3W, 5% RoHS: Compliant | 0 |
|
$0.0410 / $0.3400 | Order Now |
|
Onlinecomponents.com | Zener Diode - Melf - 62V - 1.3W - 5% RoHS: Compliant | 115000 Factory Stock |
|
$0.0332 / $0.0425 | Buy Now |
DISTI #
78442417
|
Verical | Diode Zener Single 62V 5% 1300mW 2-Pin MELF T/R Min Qty: 1360 Package Multiple: 10 | Americas - 4040 |
|
$0.0633 | Buy Now |
DISTI #
ZMY62-DIO
|
TME | Diode: Zener, 1.3W, 62V, 20mA, SMD, reel,tape, MELF plastic Min Qty: 10 | 4045 |
|
$0.0402 / $0.0881 | Buy Now |
DISTI #
25S7464
|
Bürklin Elektronik | Zener diode, 62 V, 1.3 W, DO-213AB, ZMY62 Min Qty: 10 | 2862 |
|
$0.0650 / $0.1451 | Buy Now |
|
Master Electronics | Zener Diode - Melf - 62V - 1.3W - 5% RoHS: Compliant | 115000 Factory Stock |
|
$0.0332 / $0.0425 | Buy Now |
Part Details for ZMY62
ZMY62 CAD Models
ZMY62 Part Data Attributes
|
ZMY62
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMY62
Diotec Semiconductor AG
Zener Diode, 62V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 62 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
Alternate Parts for ZMY62
This table gives cross-reference parts and alternative options found for ZMY62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N3039B | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 | Motorola Semiconductor Products | ZMY62 vs JANTXV1N3039B |
MV1N3039CUR-1TR | Zener Diode, 62V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | ZMY62 vs MV1N3039CUR-1TR |
MSP1N4759CG | Zener Diode, 62V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | ZMY62 vs MSP1N4759CG |
CDLL4759 | Zener Diode, 62V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | ZMY62 vs CDLL4759 |
MX1N4759DURTR | Zener Diode, 62V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | ZMY62 vs MX1N4759DURTR |
JAN1N3039C-1 | Zener Diode, 62V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Compensated Devices Inc | ZMY62 vs JAN1N3039C-1 |
MSP1N4759CURE3TR | Zener Diode, 62V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | ZMY62 vs MSP1N4759CURE3TR |
ZM4759 | Zener Diode, 62V V(Z), 10%, 1W, Silicon, Unidirectional | TDK Micronas GmbH | ZMY62 vs ZM4759 |
MQ1N3039DUR-1E3TR | Zener Diode, 62V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | ZMY62 vs MQ1N3039DUR-1E3TR |
CDLL3039CE3 | Zener Diode, 62V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | ZMY62 vs CDLL3039CE3 |