Part Details for ZMY18B by Diotec Semiconductor AG
Overview of ZMY18B by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMY18B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-ZMY18BTR-ND
|
DigiKey | ZENER MELF 18V 1.3W 2% Min Qty: 1250 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.1161 / $0.3160 | Buy Now |
DISTI #
2796-ZMY18BTR-ND
|
DigiKey | ZENER MELF 18V 1.3W 2% Min Qty: 1250 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0959 | Buy Now |
DISTI #
4878-ZMY18B-ND
|
DigiKey | ZENER MELF 18V 1.3W 2% Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0644 | Buy Now |
DISTI #
637-ZMY18B
|
Mouser Electronics | Zener Diodes Zener, Melf, 18V, 1.3W, 2% RoHS: Compliant | 0 |
|
$0.0560 / $0.3400 | Order Now |
|
Onlinecomponents.com | Zener Diode - Melf - 18V - 1.3W - 2% RoHS: Compliant | 10000 Factory Stock |
|
$0.0402 / $0.0507 | Buy Now |
DISTI #
ZMY18B-DIO
|
TME | Diode: Zener, 1.3W, 18V, 68mA, SMD, reel,tape, MELF plastic, ZMYxxB Min Qty: 10 | 0 |
|
$0.0486 / $0.0798 | RFQ |
|
Master Electronics | Zener Diode - Melf - 18V - 1.3W - 2% RoHS: Compliant | 10000 Factory Stock |
|
$0.0402 / $0.0507 | Buy Now |
Part Details for ZMY18B
ZMY18B CAD Models
ZMY18B Part Data Attributes
|
ZMY18B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMY18B
Diotec Semiconductor AG
Zener Diode, 18V V(Z), 2%, 1.3W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2% | |
Working Test Current | 25 mA |
Alternate Parts for ZMY18B
This table gives cross-reference parts and alternative options found for ZMY18B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY18B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL85B18 | Zener Diode, 18V V(Z), 2%, 1.3W, Silicon, Unidirectional, MELF, 2 PIN | Micro Commercial Components | ZMY18B vs DL85B18 |
MQSMBG5931CE3 | Zener Diode, 18V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | ZMY18B vs MQSMBG5931CE3 |
MXSMBG5931C | Zener Diode, 18V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | ZMY18B vs MXSMBG5931C |
MVSMBG5931CE3 | Zener Diode, 18V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | ZMY18B vs MVSMBG5931CE3 |
MQSMBG5931C | Zener Diode, 18V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | ZMY18B vs MQSMBG5931C |
MSPSMBG5931CE3TR | Zener Diode, 18V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | ZMY18B vs MSPSMBG5931CE3TR |
MQSMBG5931CTR | Zener Diode, 18V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | ZMY18B vs MQSMBG5931CTR |
MVSMBG5931CE3TR | Zener Diode, 18V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | ZMY18B vs MVSMBG5931CE3TR |
MSPSMBG5931C | Zener Diode, 18V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | ZMY18B vs MSPSMBG5931C |
MXSMBG5931CE3 | Zener Diode, 18V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | ZMY18B vs MXSMBG5931CE3 |