Part Details for ZMM6.8 by Microsemi Corporation
Overview of ZMM6.8 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for ZMM6.8
ZMM6.8 CAD Models
ZMM6.8 Part Data Attributes
|
ZMM6.8
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
ZMM6.8
Microsemi Corporation
Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZMM6.8
This table gives cross-reference parts and alternative options found for ZMM6.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM6.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM6.8 | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | ZMM6.8 vs ZMM6.8 |
ZMM6.8 | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, PLASTIC, MINIMELF-2 | SEMIKRON | ZMM6.8 vs ZMM6.8 |
ZMM6.8 | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | Bkc Semiconductors Inc | ZMM6.8 vs ZMM6.8 |
ZMM6.8 | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Diotec Semiconductor AG | ZMM6.8 vs ZMM6.8 |