Datasheets
ZMM55C8V2 by:

Zener Diode,

Part Details for ZMM55C8V2 by Sangdest Microelectronics (Nanjing) Co Ltd

Overview of ZMM55C8V2 by Sangdest Microelectronics (Nanjing) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for ZMM55C8V2

ZMM55C8V2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZMM55C8V2 Part Data Attributes

ZMM55C8V2 Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now Datasheet
Compare Parts:
ZMM55C8V2 Sangdest Microelectronics (Nanjing) Co Ltd Zener Diode,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD
Reach Compliance Code compliant
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 7 Ω
JESD-30 Code O-LELF-R2
Knee Impedance-Max 50 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 8.2 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 6.2 V
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Temp Coeff-Max 5.084 mV/°C
Voltage Tol-Max 6.1%
Working Test Current 5 mA

Alternate Parts for ZMM55C8V2

This table gives cross-reference parts and alternative options found for ZMM55C8V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM55C8V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ZMM55C8V2 WEITRON INTERNATIONAL CO., LTD. Check for Price Zener Diode, 8.2V V(Z), 5%, 0.5W ZMM55C8V2 vs ZMM55C8V2
Part Number Manufacturer Composite Price Description Compare
ZMM55C8V2 Sensitron Semiconductors Check for Price Zener Diode, 8.2V V(Z), 6.1%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 ZMM55C8V2 vs ZMM55C8V2
ZMM55C8V2 Daco Semiconductor Co Ltd Check for Price Zener Diode ZMM55C8V2 vs ZMM55C8V2

ZMM55C8V2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZMM55C8V2 by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZMM55C8V2 by Sangdest Microelectronics (Nanjing) Co Ltd

Select Manufacturer
Which Manufacturer of ZMM55C8V2 would you like to use for your alert(s)?
  • Please alert me when ZMM55C8V2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZMM55C8V2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZMM55C8V2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZMM55C8V2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZMM55C8V2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZMM55C8V2 by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: