There are no models available for this part yet.
Overview of ZMM55C51 by Sangdest Microelectronics (Nanjing) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
CAD Models for ZMM55C51 by Sangdest Microelectronics (Nanjing) Co Ltd
Part Data Attributes for ZMM55C51 by Sangdest Microelectronics (Nanjing) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Reach Compliance Code
|
compliant
|
Diode Type
|
ZENER DIODE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for ZMM55C51
This table gives cross-reference parts and alternative options found for ZMM55C51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM55C51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM55C51 | Zener Diode | Daco Semiconductor Co Ltd | ZMM55C51 vs ZMM55C51 |
ZMM55C51-G | Zener Diode, 51V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sensitron Semiconductors | ZMM55C51 vs ZMM55C51-G |
ZMM55C51 | Zener Diode, 51V V(Z), 5%, 0.5W | WEITRON INTERNATIONAL CO., LTD. | ZMM55C51 vs ZMM55C51 |
ZMM55C51 | Zener Diode, 51V V(Z), 5%, 0.5W | Excel (Suzhou) Semiconductor Co Ltd | ZMM55C51 vs ZMM55C51 |