Part Details for ZMM55-C27AT/R13 by PanJit Semiconductor
Overview of ZMM55-C27AT/R13 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZMM55-C27AT/R13
ZMM55-C27AT/R13 CAD Models
ZMM55-C27AT/R13 Part Data Attributes
|
ZMM55-C27AT/R13
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ZMM55-C27AT/R13
PanJit Semiconductor
Zener Diode, 27V V(Z), 1%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | MELF | |
Package Description | ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 1% | |
Working Test Current | 5 mA |
Alternate Parts for ZMM55-C27AT/R13
This table gives cross-reference parts and alternative options found for ZMM55-C27AT/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM55-C27AT/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM55-C39B | Zener Diode, 39V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 | PanJit Semiconductor | ZMM55-C27AT/R13 vs ZMM55-C39B |
BZV55C12 | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | Micro Commercial Components | ZMM55-C27AT/R13 vs BZV55C12 |
SZMMSZ5245BT1G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | ZMM55-C27AT/R13 vs SZMMSZ5245BT1G |
SZMMSZ4703T1G | Low Current Zener Diode Voltage Regulator 16 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | ZMM55-C27AT/R13 vs SZMMSZ4703T1G |
MMBZ5239B | Zener Diode, 9.1V V(Z), 5%, 0.35W, Silicon, Unidirectional | International Semiconductor Inc | ZMM55-C27AT/R13 vs MMBZ5239B |
SZMMSZ5252BT1G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | ZMM55-C27AT/R13 vs SZMMSZ5252BT1G |
MMBZ5239BLT1 | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | ZMM55-C27AT/R13 vs MMBZ5239BLT1 |
CMHZ5257BBK | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | Central Semiconductor Corp | ZMM55-C27AT/R13 vs CMHZ5257BBK |
SZMMSZ5240BT1G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | ZMM55-C27AT/R13 vs SZMMSZ5240BT1G |
MMSZ3V3 | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | ZMM55-C27AT/R13 vs MMSZ3V3 |