There are no models available for this part yet.
Overview of ZMM5260BT/R7 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ZMM5260BT/R7 by PanJit Semiconductor
Part Data Attributes for ZMM5260BT/R7 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PAN JIT INTERNATIONAL INC
|
Reach Compliance Code
|
compliant
|
Configuration
|
SINGLE
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
93 Ω
|
Number of Elements
|
1
|
Operating Temperature-Max
|
175 °C
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
43 V
|
Surface Mount
|
YES
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
3 mA
|
Alternate Parts for ZMM5260BT/R7
This table gives cross-reference parts and alternative options found for ZMM5260BT/R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM5260BT/R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM5260B-T1 | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sensitron Semiconductors | ZMM5260BT/R7 vs ZMM5260B-T1 |
ZMM5260B | Zener Diode, 43V V(Z), 5%, 0.5W | WEITRON INTERNATIONAL CO., LTD. | ZMM5260BT/R7 vs ZMM5260B |
ZMM5260B-G | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZMM5260BT/R7 vs ZMM5260B-G |
ZMM5260B-T1 | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZMM5260BT/R7 vs ZMM5260B-T1 |
ZMM5260B_R2_10001 | Zener Diode | PanJit Semiconductor | ZMM5260BT/R7 vs ZMM5260B_R2_10001 |
ZMM5260B | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZMM5260BT/R7 vs ZMM5260B |
ZMM5260B | Zener Diode | Rugao Dachang Electronics Co Ltd | ZMM5260BT/R7 vs ZMM5260B |
ZMM5260B-GT1 | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sensitron Semiconductors | ZMM5260BT/R7 vs ZMM5260B-GT1 |
ZMM5260B | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, MINIMELF-2 | Lite-On Semiconductor Corporation | ZMM5260BT/R7 vs ZMM5260B |
ZMM5260B | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, | General Instrument Corp | ZMM5260BT/R7 vs ZMM5260B |