There are no models available for this part yet.
Overview of ZMM5244B by Sensitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for ZMM5244B by Sensitron Semiconductors
Part Data Attributes for ZMM5244B by Sensitron Semiconductors
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SENSITRON SEMICONDUCTOR
|
Part Package Code
|
MELF
|
Package Description
|
GLASS, MINIMELF-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
15 Ω
|
JESD-30 Code
|
O-LELF-R2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
14 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
9 mA
|
Alternate Parts for ZMM5244B
This table gives cross-reference parts and alternative options found for ZMM5244B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM5244B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM5244B | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Promax-Johnton Electronic Corporation | ZMM5244B vs ZMM5244B |
ZMM5244B-G | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZMM5244B vs ZMM5244B-G |
ZMM5244B-T/R | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Promax-Johnton Electronic Corporation | ZMM5244B vs ZMM5244B-T/R |
ZMM5244B | Zener Diode, 14V V(Z), 5%, 0.5W, | EIC Semiconductor Inc | ZMM5244B vs ZMM5244B |
ZMM5244B | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | Rectron Semiconductor | ZMM5244B vs ZMM5244B |
ZMM5244B-GT1 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZMM5244B vs ZMM5244B-GT1 |
ZMM5244B-T1 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sensitron Semiconductors | ZMM5244B vs ZMM5244B-T1 |
ZMM5244B-T1 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZMM5244B vs ZMM5244B-T1 |
ZMM5244B-GT1 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sensitron Semiconductors | ZMM5244B vs ZMM5244B-GT1 |
ZMM5244B-G | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sensitron Semiconductors | ZMM5244B vs ZMM5244B-G |
Related Parts for ZMM5244B
-
ZMM5244B-13Zener Diodes
-
ZVNL110GTAPower Field-Effect Transistors
-
ZTX450Small Signal Bipolar Transistors
-
Z8F083ASJ020EGMicrocontrollers
-
ZXMD63C02XTASmall Signal Field-Effect Transistors
-
ZL9010MAIRZSwitching Regulator or Controllers
-
ZR78L048GTALinear Regulator ICs
-
ZMY91-GS18Voltage Regulator Diodes
-
0230005.DRT3SPElectric Fuses