Part Details for ZMM5234B-G by WEITRON INTERNATIONAL CO., LTD.
Overview of ZMM5234B-G by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZMM5234B-G
ZMM5234B-G CAD Models
ZMM5234B-G Part Data Attributes
|
ZMM5234B-G
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
ZMM5234B-G
WEITRON INTERNATIONAL CO., LTD.
Zener Diode, 6.2V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for ZMM5234B-G
This table gives cross-reference parts and alternative options found for ZMM5234B-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM5234B-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZMM5234B/D1 | Vishay Intertechnologies | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, | ZMM5234B-G vs ZMM5234B/D1 |
1N753APBFREE | Central Semiconductor Corp | Check for Price | Zener Diode, | ZMM5234B-G vs 1N753APBFREE |
LMSZ5234BT3G | LRC Leshan Radio Co Ltd | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, | ZMM5234B-G vs LMSZ5234BT3G |