There are no models available for this part yet.
Overview of ZMM5230B by Rugao Dachang Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for ZMM5230B by Rugao Dachang Electronics Co Ltd
Part Data Attributes for ZMM5230B by Rugao Dachang Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
RUGAO DACHANG ELECTRONIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Diode Type
|
ZENER DIODE
|
Alternate Parts for ZMM5230B
This table gives cross-reference parts and alternative options found for ZMM5230B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM5230B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVMLL5230B-1 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | ZMM5230B vs MVMLL5230B-1 |
MLL5230BUR-1E3TR | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | ZMM5230B vs MLL5230BUR-1E3TR |
MVMLL5230B-1TR | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | ZMM5230B vs MVMLL5230B-1TR |
JANTXV1N750AUR-1 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, GLASS, LL34/35, MINIMELF-2 | Cobham Semiconductor Solutions | ZMM5230B vs JANTXV1N750AUR-1 |
JANTX1N750AUR-1 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | ZMM5230B vs JANTX1N750AUR-1 |
MLL5230BE3 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | ZMM5230B vs MLL5230BE3 |
JANTX1N750AUR-1 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, GLASS, LL34/35, MINIMELF-2 | Cobham Semiconductor Solutions | ZMM5230B vs JANTX1N750AUR-1 |
MLL5230BT3 | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Mobility LLC | ZMM5230B vs MLL5230BT3 |
1N750AUR-1 | Zener Diode, 4.7V V(Z), 5%, 0.4W, | Bkc Semiconductors Inc | ZMM5230B vs 1N750AUR-1 |
ZMM5230B | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, | General Instrument Corp | ZMM5230B vs ZMM5230B |
Related Parts for ZMM5230B
-
ZMM5239B-7Zener Diodes
-
US1MRectifier Diodes
-
C3216X7R1E105M085AAFixed Capacitors
-
ZXMP10A17GQTCPower Field-Effect Transistors
-
Z8F1680SJ020EGMicrocontrollers
-
ZXMN3A01ZTASmall Signal Field-Effect Transistors
-
RSM-110-02-S-DHeaders and Edge Type Connectors
-
ZL8802ALAFTKSwitching Regulator or Controllers
-
ZXCL5213V33H5TALinear Regulator ICs