Part Details for ZMM5228B-7 by Diodes Incorporated
Overview of ZMM5228B-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMM5228B-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1561 |
|
RFQ | ||
|
Bristol Electronics | 1027 |
|
RFQ | ||
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,3.9V V(Z),5%,DO-213AA | 821 |
|
$0.4200 / $1.0500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for ZMM5228B-7
ZMM5228B-7 CAD Models
ZMM5228B-7 Part Data Attributes
|
ZMM5228B-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZMM5228B-7
Diodes Incorporated
Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-213AA | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for ZMM5228B-7
This table gives cross-reference parts and alternative options found for ZMM5228B-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM5228B-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZMM5228B | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W | ZMM5228B-7 vs ZMM5228B |
ZMM5228B_R1_10001 | PanJit Semiconductor | Check for Price | Zener Diode, | ZMM5228B-7 vs ZMM5228B_R1_10001 |
ZMM5228B | Sensitron Semiconductors | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | ZMM5228B-7 vs ZMM5228B |
ZMM5228B_R2_10001 | PanJit Semiconductor | Check for Price | Zener Diode | ZMM5228B-7 vs ZMM5228B_R2_10001 |
ZMM5228B | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | ZMM5228B-7 vs ZMM5228B |
ZMM5228B-GT1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | ZMM5228B-7 vs ZMM5228B-GT1 |
ZMM5228BT/R7 | PanJit Semiconductor | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W | ZMM5228B-7 vs ZMM5228BT/R7 |
ZMM5228B | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | ZMM5228B-7 vs ZMM5228B |
ZMM5228B | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W | ZMM5228B-7 vs ZMM5228B |
ZMM5228B | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, MINIMELF-2 | ZMM5228B-7 vs ZMM5228B |