Part Details for ZMM5223BT/R7 by PanJit Semiconductor
Overview of ZMM5223BT/R7 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZMM5223BT/R7
ZMM5223BT/R7 CAD Models
ZMM5223BT/R7 Part Data Attributes
|
ZMM5223BT/R7
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ZMM5223BT/R7
PanJit Semiconductor
Zener Diode, 2.7V V(Z), 5%, 0.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for ZMM5223BT/R7
This table gives cross-reference parts and alternative options found for ZMM5223BT/R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM5223BT/R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5223B | Rugao Dachang Electronics Co Ltd | Check for Price | Zener Diode, 2.7V V(Z), 5%, 0.5W | ZMM5223BT/R7 vs 1N5223B |
1N4371A | JGD Semiconductors Co Ltd | Check for Price | Zener Diode, 2.7V V(Z), 5%, 0.5W, | ZMM5223BT/R7 vs 1N4371A |
LMSZ5223BT1G | LRC Leshan Radio Co Ltd | Check for Price | Zener Diode, 2.7V V(Z), 5%, 0.5W, | ZMM5223BT/R7 vs LMSZ5223BT1G |
LMSZ5223BT3G | LRC Leshan Radio Co Ltd | Check for Price | Zener Diode, 2.7V V(Z), 5%, 0.5W, | ZMM5223BT/R7 vs LMSZ5223BT3G |