Part Details for ZMM5222B by Formosa Microsemi Co Ltd
Overview of ZMM5222B by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ZMM5222B
ZMM5222B CAD Models
ZMM5222B Part Data Attributes:
|
ZMM5222B
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZMM5222B
Formosa Microsemi Co Ltd
Zener Diode, 2.5V V(Z), 5%, 0.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for ZMM5222B
This table gives cross-reference parts and alternative options found for ZMM5222B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM5222B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5222B | Zener Diode, 2.5V V(Z), 5%, 0.5W | Rugao Dachang Electronics Co Ltd | ZMM5222B vs 1N5222B |
LMSZ5222BT1G | Zener Diode, 2.5V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | ZMM5222B vs LMSZ5222BT1G |
LMSZ5222BT3G | Zener Diode, 2.5V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | ZMM5222B vs LMSZ5222BT3G |