ZMM51
Description: Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional

Overview of ZMM51 by TDK Micronas GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for ZMM51 by TDK Micronas GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZMM51 by TDK Micronas GmbH

ZMM51
TDK Micronas GmbH
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ITT SEMICONDUCTOR
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Knee Impedance-Max
750 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
51 V
Reverse Current-Max
0.1 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Temp Coeff-Max
56.1 mV/°C
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. ZMM51
    TDK Micronas GmbH
    Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional
    VS

Alternate Parts for ZMM51

This table gives cross-reference parts and alternative options found for ZMM51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZMM51 Zener Diode, 51V V(Z), 5%, 0.5W Diodes Incorporated ZMM51 vs ZMM51
Part Number Description Manufacturer Compare
ZMM55-A51_R2_10001 Zener Diode, 51V V(Z), 1%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 PanJit Semiconductor ZMM51 vs ZMM55-A51_R2_10001
JANKCA1N978B Zener Diode, Microsemi Corporation ZMM51 vs JANKCA1N978B
MV1N5262UR-1E3 Zener Diode, 51V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation ZMM51 vs MV1N5262UR-1E3
1N978DTA2 Zener Diode, 51V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN Motorola Semiconductor Products ZMM51 vs 1N978DTA2
SV6341US Zener Diode, 51V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors ZMM51 vs SV6341US
MMSZ51 51V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN Motorola Mobility LLC ZMM51 vs MMSZ51
1N979BTR Zener Diode, 56V V(Z), 0.5W, Silicon, Unidirectional, DO-35 Central Semiconductor Corp ZMM51 vs 1N979BTR
JANTX1N6341 Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc ZMM51 vs JANTX1N6341
MMSZ5262ET3G 51V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN onsemi ZMM51 vs MMSZ5262ET3G
1N5262AUR-1TR Zener Diode, 51V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation ZMM51 vs 1N5262AUR-1TR

Related Parts for ZMM51

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZMM51 by TDK Micronas GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZMM51 by TDK Micronas GmbH

Select Manufacturer
Which Manufacturer of ZMM51 would you like to use for your alert(s)?
  • Please alert me when ZMM51 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZMM51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZMM51 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZMM51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZMM51.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZMM51 by TDK Micronas GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: