There are no models available for this part yet.
Overview of ZMM47 by SEMIKRON
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
CAD Models for ZMM47 by SEMIKRON
Part Data Attributes for ZMM47 by SEMIKRON
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEMIKRON INTERNATIONAL
|
Part Package Code
|
DO-213AA
|
Package Description
|
PLASTIC, MINIMELF-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-PELF-R2
|
JESD-609 Code
|
e2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
47 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN SILVER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for ZMM47
This table gives cross-reference parts and alternative options found for ZMM47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM47 | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Diotec Semiconductor AG | ZMM47 vs ZMM47 |
ZMM47 | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microsemi Corporation | ZMM47 vs ZMM47 |
ZMM47 | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | ZMM47 vs ZMM47 |
Related Parts for ZMM47
-
ZM4747AZener Diodes
-
BAS21LT3GRectifier Diodes
-
P6SMB15AT3GTransient Suppressors
-
KST3906MTFSmall Signal Bipolar Transistors
-
ZLP32300H2808CMicrocontrollers
-
ZVN0545ASTOBSmall Signal Field-Effect Transistors
-
ZSPM1000ZI1R1Switching Regulator or Controllers
-
ZSR300CSTZLinear Regulator ICs
-
XPEWHT-L1-0000-00BE4Visible LEDs