Part Details for ZMM27-7 by Diodes Incorporated
Overview of ZMM27-7 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for ZMM27-7
ZMM27-7 CAD Models
ZMM27-7 Part Data Attributes
|
ZMM27-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZMM27-7
Diodes Incorporated
Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 7.04% | |
Working Test Current | 5 mA |
Alternate Parts for ZMM27-7
This table gives cross-reference parts and alternative options found for ZMM27-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM27-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4130(N)-M | 13.19V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, GLASS, DO-34, 2 PIN | Panasonic Electronic Components | ZMM27-7 vs MA4130(N)-M |
MA4160(N)-M | 16.18V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, GLASS, DO-34, 2 PIN | Panasonic Electronic Components | ZMM27-7 vs MA4160(N)-M |
MA4047(N)-M | 4.65V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, GLASS, DO-34, 2 PIN | Panasonic Electronic Components | ZMM27-7 vs MA4047(N)-M |
ZMM12-7 | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Diodes Incorporated | ZMM27-7 vs ZMM12-7 |
ZMM33-7 | Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Diodes Incorporated | ZMM27-7 vs ZMM33-7 |
JANHCA1N4371C | Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional | Microchip Technology Inc | ZMM27-7 vs JANHCA1N4371C |
MA4120(N)-H | 12.33V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, GLASS, DO-34, 2 PIN | Panasonic Electronic Components | ZMM27-7 vs MA4120(N)-H |
ZMM12-13 | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Diodes Incorporated | ZMM27-7 vs ZMM12-13 |
ZMM13-13 | Zener Diode, 13V V(Z), 6.42%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Diodes Incorporated | ZMM27-7 vs ZMM13-13 |
MA4300(N)-H | 30.97V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, GLASS, DO-34, 2 PIN | Panasonic Electronic Components | ZMM27-7 vs MA4300(N)-H |