There are no models available for this part yet.
Overview of ZMM16 by TDK Micronas GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for ZMM16 by TDK Micronas GmbH
Part Data Attributes for ZMM16 by TDK Micronas GmbH
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ITT SEMICONDUCTOR
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
40 Ω
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Knee Impedance-Max
|
170 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
16 V
|
Reverse Current-Max
|
0.1 µA
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Temp Coeff-Max
|
14.4 mV/°C
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for ZMM16
This table gives cross-reference parts and alternative options found for ZMM16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM16 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | ZMM16 vs ZMM16 |
ZMM16 | Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional | Lite-On Semiconductor Corporation | ZMM16 vs ZMM16 |
ZMM16 | Zener Diode, 16V V(Z), 5%, 0.5W | Suzhou Good-Ark Electronics Co Ltd | ZMM16 vs ZMM16 |
ZMM16 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | Bkc Semiconductors Inc | ZMM16 vs ZMM16 |
ZMM16 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Diotec Semiconductor AG | ZMM16 vs ZMM16 |
Related Parts for ZMM16
-
ZMY33Zener Diodes
-
SUF4007Rectifier Diodes
-
MKS4O131005D00KSSDFixed Capacitors
-
PJW1NA60A_R2_00001Power Field-Effect Transistors
-
MF0207FTE52-1MFixed Resistors
-
MMBTA13Small Signal Bipolar Transistors
-
ZLP32300S2816CMicrocontrollers
-
IRFD110PBFSmall Signal Field-Effect Transistors
-
175216-2Terminals and Terminal Blocks