There are no models available for this part yet.
Overview of ZMM16 by SEMIKRON
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for ZMM16 by SEMIKRON
Part Data Attributes for ZMM16 by SEMIKRON
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEMIKRON INTERNATIONAL
|
Part Package Code
|
DO-213AA
|
Package Description
|
PLASTIC, MINIMELF-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-PELF-R2
|
JESD-609 Code
|
e2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
16 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN SILVER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for ZMM16
This table gives cross-reference parts and alternative options found for ZMM16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM16 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | ZMM16 vs ZMM16 |
ZMM16 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | ZMM16 vs ZMM16 |
ZMM16 | Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional | Lite-On Semiconductor Corporation | ZMM16 vs ZMM16 |
ZMM16 | Zener Diode, 16V V(Z), 5%, 0.5W | Suzhou Good-Ark Electronics Co Ltd | ZMM16 vs ZMM16 |
ZMM16 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | Bkc Semiconductors Inc | ZMM16 vs ZMM16 |
ZMM16 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Diotec Semiconductor AG | ZMM16 vs ZMM16 |
Related Parts for ZMM16
-
ZMY33Zener Diodes
-
SUF4007Rectifier Diodes
-
MKS4O131005D00KSSDFixed Capacitors
-
PJW1NA60A_R2_00001Power Field-Effect Transistors
-
MF0207FTE52-1MFixed Resistors
-
MMBTA13Small Signal Bipolar Transistors
-
ZLP32300S2816CMicrocontrollers
-
IRFD110PBFSmall Signal Field-Effect Transistors
-
175216-2Terminals and Terminal Blocks