Part Details for ZMM11B by LRC Leshan Radio Co Ltd
Overview of ZMM11B by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for ZMM11B
ZMM11B CAD Models
ZMM11B Part Data Attributes
|
ZMM11B
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZMM11B
LRC Leshan Radio Co Ltd
Zener Diode, 11V V(Z), 2%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for ZMM11B
This table gives cross-reference parts and alternative options found for ZMM11B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM11B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ11VBWF | Zener Diode, 11V V(Z), 2%, 0.5W | Lite-On Semiconductor Corporation | ZMM11B vs MMSZ11VBWF |
BZX55-B11 | Zener Diode, 11V V(Z), 2%, 0.5W, | Galaxy Microelectronics | ZMM11B vs BZX55-B11 |