Part Details for ZML-110-54-L-D-600-SM by Samtec Inc
Overview of ZML-110-54-L-D-600-SM by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZML-110-54-L-D-600-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZML-110-54-L-D-600
|
Avnet Americas | Conn HDR 20 POS 15.24mm Stack Height 1.27mm Solder ST SMD Tube - Bulk (Alt: ZML-110-54-L-D-600) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5200 / $11.3900 | Buy Now |
DISTI #
000000000004046813
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5200 / $11.3900 | Buy Now |
Part Details for ZML-110-54-L-D-600-SM
ZML-110-54-L-D-600-SM CAD Models
ZML-110-54-L-D-600-SM Part Data Attributes
|
ZML-110-54-L-D-600-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZML-110-54-L-D-600-SM
Samtec Inc
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for ZML-110-54-L-D-600-SM
This table gives cross-reference parts and alternative options found for ZML-110-54-L-D-600-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZML-110-54-L-D-600-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDWM-10-58-S-D-280-SM | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | ZML-110-54-L-D-600-SM vs HDWM-10-58-S-D-280-SM |
TFC-110-12-F-D-A-K-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | ZML-110-54-L-D-600-SM vs TFC-110-12-F-D-A-K-TR |
HDWM-10-59-G-D-495-SM | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | ZML-110-54-L-D-600-SM vs HDWM-10-59-G-D-495-SM |
HDWM-10-59-G-D-280-SM | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | ZML-110-54-L-D-600-SM vs HDWM-10-59-G-D-280-SM |
HDWM-10-54-S-D-280-SM | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | ZML-110-54-L-D-600-SM vs HDWM-10-54-S-D-280-SM |
HDWM-10-59-G-D-615-SM | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | ZML-110-54-L-D-600-SM vs HDWM-10-59-G-D-615-SM |
HDWM-10-59-S-D-280-SM | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | ZML-110-54-L-D-600-SM vs HDWM-10-59-S-D-280-SM |
HDWM-10-56-S-D-505-SM | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | ZML-110-54-L-D-600-SM vs HDWM-10-56-S-D-505-SM |
HDWM-10-55-L-D-354-SM | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | ZML-110-54-L-D-600-SM vs HDWM-10-55-L-D-354-SM |
HDWM-10-59-L-D-590-SM | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | ZML-110-54-L-D-600-SM vs HDWM-10-59-L-D-590-SM |