Part Details for ZMC39 by Diotec Semiconductor AG
Overview of ZMC39 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMC39
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZMC39-ND
|
DigiKey | ZENER SOD-106 39V 0.5W 5% Min Qty: 2500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0381 | Buy Now |
DISTI #
637-ZMC39
|
Mouser Electronics | Zener Diodes Zener, SOD-106, 39V, 0.5W, 5% RoHS: Compliant | 0 |
|
$0.0270 / $0.1900 | Order Now |
|
Onlinecomponents.com | Zener Diode - SOD-106 - 39V - 0.5W - 5% RoHS: Compliant | 0 |
|
$0.0183 / $0.0285 | Buy Now |
DISTI #
84766972
|
Verical | Zener Diode Single 39V 5% 90Ohm 500mW 2-Pin Quadro Micro-MELF T/R RoHS: Compliant Min Qty: 2213 Package Multiple: 1 | Americas - 2500 |
|
$0.0280 / $0.0316 | Buy Now |
DISTI #
ZMC39-DIO
|
TME | Diode: Zener, 0.5W, 39V, 12mA, SMD, reel,tape, MicroMELF quadro Min Qty: 1 | 2500 |
|
$0.0224 / $0.0799 | Buy Now |
DISTI #
ZMC39
|
IBS Electronics | Zener Diode, SOD-106, 39V, 0.500W, 5% Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.0240 / $0.0252 | Buy Now |
Part Details for ZMC39
ZMC39 CAD Models
ZMC39 Part Data Attributes
|
ZMC39
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMC39
Diotec Semiconductor AG
Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF, LS-31, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | MELF | |
Package Description | ROHS COMPLIANT, GLASS, MICROMELF, LS-31, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZMC39
This table gives cross-reference parts and alternative options found for ZMC39. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMC39, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCMMSZ39V | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | ZMC39 vs TCMMSZ39V |
MMSZ39T1T3 | 39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | ZMC39 vs MMSZ39T1T3 |
MQMLL6014BUR-1TR | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | ZMC39 vs MQMLL6014BUR-1TR |
MXMLL6014BUR-1TR | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | ZMC39 vs MXMLL6014BUR-1TR |
FHZ39VC | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, GLASS, MINIMELF-2 | Fenghua (HK) Electronics Ltd | ZMC39 vs FHZ39VC |
MVMLL6014BUR-1TR | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | ZMC39 vs MVMLL6014BUR-1TR |
MVMLL6014BUR-1 | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | ZMC39 vs MVMLL6014BUR-1 |
MXMLL6014BUR-1 | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | ZMC39 vs MXMLL6014BUR-1 |
ZZL39 | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2 | Taiwan Semiconductor | ZMC39 vs ZZL39 |
MSPMLL6014BUR-1TR | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | ZMC39 vs MSPMLL6014BUR-1TR |