Datasheets
ZMC15 by:

Zener Diode, 14.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF, LS-31, 2 PIN

Part Details for ZMC15 by Diotec Semiconductor AG

Overview of ZMC15 by Diotec Semiconductor AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ZMC15

Part # Distributor Description Stock Price Buy
DISTI # 4878-ZMC15CT-ND
DigiKey ZENER SOD-106 15V 0.5W 5% Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk 5000
In Stock
  • 1 $0.2000
  • 10 $0.1220
  • 25 $0.1004
  • 100 $0.0753
  • 250 $0.0627
  • 500 $0.0550
  • 1,000 $0.0484
  • 2,500 $0.0414
  • 5,000 $0.0371
  • 7,500 $0.0349
  • 12,500 $0.0325
  • 17,500 $0.0310
  • 25,000 $0.0296
  • 62,500 $0.0266
  • 125,000 $0.0248
  • 250,000 $0.0232
$0.0232 / $0.2000 Buy Now
DISTI # 637-ZMC15
Mouser Electronics Zener Diodes Zener, SOD-106, 15V, 0.5W, 5% RoHS: Compliant 2444
  • 1 $0.2000
  • 10 $0.1010
  • 100 $0.0630
  • 500 $0.0550
  • 1,000 $0.0490
  • 2,500 $0.0340
  • 10,000 $0.0290
  • 25,000 $0.0270
  • 50,000 $0.0250
$0.0250 / $0.2000 Buy Now
DISTI # E02:0323_06677250
Arrow Electronics Diode Zener Single 15V 5% 500mW 2-Pin Quadro Micro-MELF T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2402 Europe - 2500
  • 2,500 $0.0321
  • 5,000 $0.0302
  • 10,000 $0.0296
  • 20,000 $0.0295
  • 25,000 $0.0281
  • 50,000 $0.0262
$0.0262 / $0.0321 Buy Now
Onlinecomponents.com Zener Diode - SOD-106 - 15V - 0.5W - 5% RoHS: Compliant 12500 Factory Stock
  • 2,500 $0.0285
  • 7,500 $0.0224
  • 25,000 $0.0215
  • 50,000 $0.0211
  • 100,000 $0.0193
  • 150,000 $0.0190
  • 250,000 $0.0186
  • 500,000 $0.0183
$0.0183 / $0.0285 Buy Now
DISTI # 84384650
Verical Diode Zener Single 15V 5% 500mW 2-Pin Quadro Micro-MELF T/R RoHS: Compliant Min Qty: 2370 Package Multiple: 1 Americas - 2500
  • 2,370 $0.0295
  • 2,500 $0.0290
$0.0290 / $0.0295 Buy Now
DISTI # ZMC15-DIO
TME Diode: Zener, 0.5W, 15V, 32mA, SMD, reel,tape, MicroMELF quadro Min Qty: 10 2500
  • 10 $0.0828
  • 50 $0.0344
  • 250 $0.0277
  • 1,000 $0.0249
  • 2,500 $0.0232
$0.0232 / $0.0828 Buy Now
Master Electronics Zener Diode - SOD-106 - 15V - 0.5W - 5% RoHS: Compliant 12500 Factory Stock
  • 2,500 $0.0285
  • 7,500 $0.0224
  • 25,000 $0.0215
  • 50,000 $0.0211
  • 100,000 $0.0193
  • 150,000 $0.0190
  • 250,000 $0.0186
  • 500,000 $0.0183
$0.0183 / $0.0285 Buy Now

Part Details for ZMC15

ZMC15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZMC15 Part Data Attributes

ZMC15 Diotec Semiconductor AG
Buy Now Datasheet
Compare Parts:
ZMC15 Diotec Semiconductor AG Zener Diode, 14.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF, LS-31, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG
Part Package Code MELF
Package Description ROHS COMPLIANT, GLASS, MICROMELF, LS-31, 2 PIN
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Diotec
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 30 Ω
JESD-30 Code O-LELF-R2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -50 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 15 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5%
Working Test Current 5 mA

Alternate Parts for ZMC15

This table gives cross-reference parts and alternative options found for ZMC15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMC15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ZMC16 Zener Diode, 16.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF, LS-31, 2 PIN Diotec Semiconductor AG ZMC15 vs ZMC16
Part Number Description Manufacturer Compare
ZMC16 Zener Diode, 16.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF, LS-31, 2 PIN Diotec Semiconductor AG ZMC15 vs ZMC16
BZM55C16BS Zener Diode, 16V V(Z), 5.2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LS-31, MICROMELF-2 Rectron Semiconductor ZMC15 vs BZM55C16BS

ZMC15 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZMC15 by Diotec Semiconductor AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZMC15 by Diotec Semiconductor AG

Select Manufacturer
Which Manufacturer of ZMC15 would you like to use for your alert(s)?
  • Please alert me when ZMC15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZMC15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZMC15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZMC15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZMC15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZMC15 by Diotec Semiconductor AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: