Part Details for ZM4762A by Suzhou Good-Ark Electronics Co Ltd
Overview of ZM4762A by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for ZM4762A
ZM4762A CAD Models
ZM4762A Part Data Attributes
|
ZM4762A
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZM4762A
Suzhou Good-Ark Electronics Co Ltd
Zener Diode, 82V V(Z), 5%, 1W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 82 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 3 mA |
Alternate Parts for ZM4762A
This table gives cross-reference parts and alternative options found for ZM4762A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4762A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4762A | Zener Diode, 82V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | ZM4762A vs 1N4762A |
1N4762AB0 | Zener Diode, 82V V(Z), 5%, 1W | Taiwan Semiconductor | ZM4762A vs 1N4762AB0 |
ZGFM1082B-M | Zener Diode, 82V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | ZM4762A vs ZGFM1082B-M |
ZGFM1082B-M-H | Zener Diode, 82V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | ZM4762A vs ZGFM1082B-M-H |
1N4762AR1 | Zener Diode, 82V V(Z), 5%, 1W | Taiwan Semiconductor | ZM4762A vs 1N4762AR1 |
1N4762AR0 | Zener Diode, 82V V(Z), 5%, 1W | Taiwan Semiconductor | ZM4762A vs 1N4762AR0 |
1N4762AA0 | Zener Diode, 82V V(Z), 5%, 1W | Taiwan Semiconductor | ZM4762A vs 1N4762AA0 |
1N4762A | Zener Diode, 82V V(Z), 5%, 1W, | JGD Semiconductors Co Ltd | ZM4762A vs 1N4762A |
1N4762AA0G | Zener Diode, 82V V(Z), 5%, 1W | Taiwan Semiconductor | ZM4762A vs 1N4762AA0G |
1ZB82A | Zener Diode, 82V V(Z), 5%, 1W, | Galaxy Microelectronics | ZM4762A vs 1ZB82A |