Part Details for ZM4758 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of ZM4758 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZM4758
ZM4758 CAD Models
ZM4758 Part Data Attributes
|
ZM4758
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZM4758
Sangdest Microelectronics (Nanjing) Co Ltd
Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 56 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 10% | |
Working Test Current | 4.5 mA |
Alternate Parts for ZM4758
This table gives cross-reference parts and alternative options found for ZM4758. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4758, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZM4758 | Sensitron Semiconductors | Check for Price | Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | ZM4758 vs ZM4758 |
ZM4758 | International Semiconductor Inc | Check for Price | Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional | ZM4758 vs ZM4758 |
ZM4758-G | Sensitron Semiconductors | Check for Price | Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 | ZM4758 vs ZM4758-G |
ZM4758 | TDK Micronas GmbH | Check for Price | Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional | ZM4758 vs ZM4758 |
ZM4758 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Zener Diode, 56V V(Z), 10%, 1W | ZM4758 vs ZM4758 |