ZM4758-G
Description: Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2

Overview of ZM4758-G by Sangdest Microelectronics (Nanjing) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ZM4758-G by Sangdest Microelectronics (Nanjing) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZM4758-G by Sangdest Microelectronics (Nanjing) Co Ltd

ZM4758-G
Sangdest Microelectronics (Nanjing) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
O-LELF-R2
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
56 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
10%
Working Test Current
4.5 mA
Want to compare parts?
  1. ZM4758-G
    Sangdest Microelectronics (Nanjing) Co Ltd
    Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2
    VS

Alternate Parts for ZM4758-G

This table gives cross-reference parts and alternative options found for ZM4758-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4758-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZM4758 Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, General Instrument Corp ZM4758-G vs ZM4758
ZM4758 Zener Diode, 56V V(Z), 10%, 1W Suzhou Good-Ark Electronics Co Ltd ZM4758-G vs ZM4758
ZM4758-G Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 Sensitron Semiconductors ZM4758-G vs ZM4758-G
Part Number Description Manufacturer Compare
MSP1N4758URE3TR Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation ZM4758-G vs MSP1N4758URE3TR
1N4758PE3/TR8 Zener Diode, 56V V(Z), 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc ZM4758-G vs 1N4758PE3/TR8
UZ8856 Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, Unitrode Corporation ZM4758-G vs UZ8856
MV1N4758UR Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation ZM4758-G vs MV1N4758UR
1N4758P/TR12 Zener Diode, 56V V(Z), 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc ZM4758-G vs 1N4758P/TR12
ZM4758 Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, General Instrument Corp ZM4758-G vs ZM4758
MQ1N4758UR Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation ZM4758-G vs MQ1N4758UR
GLL4758 Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, General Instrument Corp ZM4758-G vs GLL4758
SML4758HE3/61 Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies ZM4758-G vs SML4758HE3/61
MQ1N4758URE3TR Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation ZM4758-G vs MQ1N4758URE3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZM4758-G by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZM4758-G by Sangdest Microelectronics (Nanjing) Co Ltd

Select Manufacturer
Which Manufacturer of ZM4758-G would you like to use for your alert(s)?
  • Please alert me when ZM4758-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZM4758-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZM4758-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZM4758-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZM4758-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZM4758-G by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: