Part Details for ZM4752A by International Semiconductor Inc
Overview of ZM4752A by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for ZM4752A
ZM4752A CAD Models
ZM4752A Part Data Attributes
|
ZM4752A
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ZM4752A
International Semiconductor Inc
Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.0075 mA |
Alternate Parts for ZM4752A
This table gives cross-reference parts and alternative options found for ZM4752A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4752A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM4752A | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, | General Instrument Corp | ZM4752A vs ZM4752A |
ZM4752A | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Diodes Incorporated | ZM4752A vs ZM4752A |
ZM4752A | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Lite-On Semiconductor Corporation | ZM4752A vs ZM4752A |
ZM4752A | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4752A vs ZM4752A |
ZM4752A-GT3 | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4752A vs ZM4752A-GT3 |
ZM4752A-13 | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Diodes Incorporated | ZM4752A vs ZM4752A-13 |
ZM4752A-G | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4752A vs ZM4752A-G |
ZM4752A-T3 | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4752A vs ZM4752A-T3 |
CLL4752ABK | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, | Central Semiconductor Corp | ZM4752A vs CLL4752ABK |
ZM4752A-G | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 | Sensitron Semiconductors | ZM4752A vs ZM4752A-G |