Part Details for ZM4745A-GT3 by Sensitron Semiconductors
Overview of ZM4745A-GT3 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZM4745A-GT3
ZM4745A-GT3 CAD Models
ZM4745A-GT3 Part Data Attributes
|
ZM4745A-GT3
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ZM4745A-GT3
Sensitron Semiconductors
Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 15.5 mA |
Alternate Parts for ZM4745A-GT3
This table gives cross-reference parts and alternative options found for ZM4745A-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4745A-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZM4745A | Taiwan Semiconductor | Check for Price | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HEMETIC SEALED, GLASS, MELF-2 | ZM4745A-GT3 vs ZM4745A |
ZM4745A | International Semiconductor Inc | Check for Price | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional | ZM4745A-GT3 vs ZM4745A |
ZM4745A | Sensitron Semiconductors | Check for Price | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | ZM4745A-GT3 vs ZM4745A |
ZM4745A | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | ZM4745A-GT3 vs ZM4745A |
ZM4745A-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | ZM4745A-GT3 vs ZM4745A-GT3 |
ZM4745A | TDK Micronas GmbH | Check for Price | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional | ZM4745A-GT3 vs ZM4745A |
ZM4745A-G | Sensitron Semiconductors | Check for Price | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 | ZM4745A-GT3 vs ZM4745A-G |
ZM4745A | Diodes Incorporated | Check for Price | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | ZM4745A-GT3 vs ZM4745A |
ZM4745A-13 | Diodes Incorporated | Check for Price | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | ZM4745A-GT3 vs ZM4745A-13 |