There are no models available for this part yet.
Overview of ZM4744A by Sangdest Microelectronics (Nanjing) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
CAD Models for ZM4744A by Sangdest Microelectronics (Nanjing) Co Ltd
Part Data Attributes for ZM4744A by Sangdest Microelectronics (Nanjing) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Package Description
|
MELF-2
|
Reach Compliance Code
|
compliant
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
15 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
17 mA
|
Alternate Parts for ZM4744A
This table gives cross-reference parts and alternative options found for ZM4744A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4744A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM4744A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional | TDK Micronas GmbH | ZM4744A vs ZM4744A |
ZM4744A-13 | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Diodes Incorporated | ZM4744A vs ZM4744A-13 |
ZM4744A-G | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 | Sensitron Semiconductors | ZM4744A vs ZM4744A-G |
ZM4744A-GT3 | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4744A vs ZM4744A-GT3 |
ZM4744A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Lite-On Semiconductor Corporation | ZM4744A vs ZM4744A |
ZM4744A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-41, MELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | ZM4744A vs ZM4744A |
ZM4744A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Diodes Incorporated | ZM4744A vs ZM4744A |
ZM4744A-T3 | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4744A vs ZM4744A-T3 |
ZM4744A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4744A vs ZM4744A |
ZM4744A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional | International Semiconductor Inc | ZM4744A vs ZM4744A |
Related Parts for ZM4744A
-
ZM4744A-GS08Zener Diodes
-
STF12100Rectifier Diodes
-
Z2047Transient Suppressors
-
KRM55WR71H226MH01KFixed Capacitors
-
TK10E60WPower Field-Effect Transistors
-
MMBT4401LT1GSmall Signal Bipolar Transistors
-
Z8F2480SJ020EGMicrocontrollers
-
ZVP0535ASmall Signal Field-Effect Transistors
-
USB3B06STerminals and Terminal Blocks